
3-2322122-2 | |
|---|---|
DigiKey Part Number | 17-3-2322122-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2322122-2 |
Description | HVP800 2P HEADER ASSY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Header Connector IDC Silver |
EDA/CAD Models | 3-2322122-2 Models |
Category | Pitch 0.315" (8.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Header | Contact Finish Silver |
Contact Type Male Pin | Base Product Number |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 27,21094 € | 1.741,50 € |
| Unit Price without VAT: | 27,21094 € |
|---|---|
| Unit Price with VAT: | 32,92524 € |

