2 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2106431-2

DigiKey Part Number
A100374TR-ND - Tape & Reel (TR)
A100374CT-ND - Cut Tape (CT)
A100374DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2106431-2
Description
CONN WIRE IDC 2POS 24AWG SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-2106431-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
24 AWG
Part Status
Active
Features
Feed Through
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
2
Color
Natural
Cable Pitch
0.157" (4.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.014
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,77100 €7,71 €
250,72240 €18,06 €
500,68800 €34,40 €
1000,65510 €65,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4500,60082 €270,37 €
9000,57213 €514,92 €
1.3500,55600 €750,60 €
2.2500,53632 €1.206,72 €
3.1500,52374 €1.649,78 €
4.5000,51073 €2.298,28 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,10110 €