
3-208972-9 | |
|---|---|
DigiKey Part Number | 3-208972-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-208972-9 |
Description | CONN PLUG ARINC 150/150/85 |
Customer Reference | |
Detailed Description | Plug Connector Arinc 150/150/85/// |
Datasheet | Datasheet |
EDA/CAD Models | 3-208972-9 Models |
Category | Cavity A 150 |
Manufacturer TE Connectivity AMP Connectors | Cavity B 150 |
Series | Cavity C 85 |
Packaging Bulk | Sealed Un-Sealed |
Part Status Discontinued at DigiKey | Shell Plating Chromate |
Shell Style Plug | Features Rear Release |
Class Non-Environmental | Note Partially Loaded |
Class Code 1A | Base Product Number |
Shell Size 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 684,25440 € | 17.106,36 € |
| Unit Price without VAT: | 684,25440 € |
|---|---|
| Unit Price with VAT: | 827,94782 € |

