
3-1903392-4 | |
|---|---|
DigiKey Part Number | A128726-ND |
Manufacturer | |
Manufacturer Product Number | 3-1903392-4 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1903392-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16480 € | 4,12 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,14950 € | 14,95 € |
| 250 | 0,14016 € | 35,04 € |
| 500 | 0,13346 € | 66,73 € |
| 1.000 | 0,12707 € | 127,07 € |
| 2.500 | 0,11910 € | 297,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

