
3-1534797-2 | |
|---|---|
DigiKey Part Number | A118450-ND |
Manufacturer | |
Manufacturer Product Number | 3-1534797-2 |
Description | CONN RCPT 12POS IDC 22-24AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-1534797-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Features Mates to PCB |
Contact Type Female Blade Socket | Contact Finish Tin |
Number of Positions 12 | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.856 | 0,57623 € | 5.679,32 € |
| Unit Price without VAT: | 0,57623 € |
|---|---|
| Unit Price with VAT: | 0,69724 € |

