55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
3-100159-0
3-100159-0

3-100159-0

DigiKey Part Number
A128701-ND
Manufacturer
Manufacturer Product Number
3-100159-0
Description
CONN HEADER 55POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3-100159-0 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Series
Connector Usage
Backplane
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Current Rating (Amps)
1.5 A
Connector Style
C 11
Voltage Rating
500Vrms
Number of Positions
55
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Board Guide
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,95000 €4,95 €
213,98762 €83,74 €
423,79714 €159,48 €
633,69000 €232,47 €
1053,55943 €373,74 €
2523,34619 €843,24 €
5043,18653 €1.606,01 €
1.0083,03455 €3.058,83 €
2.5202,84481 €7.168,92 €
Manufacturers Standard Package
Unit Price without VAT:4,95000 €
Unit Price with VAT:5,98950 €