Image for 2M16DP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M16DP

DigiKey Part Number
2M16DP-ND
Manufacturer
Manufacturer Product Number
2M16DP
Description
INTERFACE MOD DIP SCKT 16POS
Customer Reference
Detailed Description
16 Position Interface Module Terminal Blocks - Screw Connection To DIP Socket - 0.300" (7.62mm) Wide 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
300V
Manufacturer
TE Connectivity AMP Connectors
Current Rating (Per Contact)
10 A
Series
Operating Temperature
120°C
Packaging
Bulk
Length
2.000" (50.80mm)
Part Status
Obsolete
Width
2.750" (69.85mm)
Process Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
14-22 AWG
Control Side Connection
DIP Socket - 0.300" (7.62mm) Wide
Base Product Number
Positions / Poles
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.