
293616-2 | |
|---|---|
DigiKey Part Number | 293616-2-ND |
Manufacturer | |
Manufacturer Product Number | 293616-2 |
Description | PIN HSG FREE HANGING M-LINE 5 PO |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 293616-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Features Keyed |
Series | Housing Color Natural |
Packaging Bulk | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Style Cable/Wire to Cable/Wire or Board | Voltage Rating 400V |
Connector Type Receptacle Housing for Pin Contact | Current Rating (Amps) 20A |
Number of Positions 5 | Ingress Protection IP20 |
Mounting Type Free Hanging (In-Line) | Base Product Number |

