
293315-5 | |
|---|---|
DigiKey Part Number | 2266-293315-5-ND |
Manufacturer | |
Manufacturer Product Number | 293315-5 |
Description | CONN SSL OUTLET HDR 2POS 3.7MM |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Outlet, Male Pin Board to Cable/Wire 0.146" (3.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 293315-5 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.146" (3.70mm) |
Series | Features Board Lock, Keying LV-2 |
Packaging Box | Housing Color Yellow |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type Outlet, Male Pin | Operating Temperature -40°C ~ 120°C |
Number of Positions 2 | Voltage Rating 42V |
Mounting Type Through Hole, Right Angle | Base Product Number |

