Image for 293315-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293315-5

DigiKey Part Number
2266-293315-5-ND
Manufacturer
Manufacturer Product Number
293315-5
Description
CONN SSL OUTLET HDR 2POS 3.7MM
Customer Reference
Detailed Description
SSL Connector 2 Position Outlet, Male Pin Board to Cable/Wire 0.146" (3.70mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
293315-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Pitch
0.146" (3.70mm)
Series
Features
Board Lock, Keying LV-2
Packaging
Box
Housing Color
Yellow
Part Status
Active
Contact Finish
Tin
Style
Board to Cable/Wire
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Connector Type
Outlet, Male Pin
Operating Temperature
-40°C ~ 120°C
Number of Positions
2
Voltage Rating
42V
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 789
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.