
293308-2 | |
|---|---|
DigiKey Part Number | A116896-ND |
Manufacturer | |
Manufacturer Product Number | 293308-2 |
Description | CONN SSL PLUG 2POS 3.7MM SOLDER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug, Female Sockets Board to Cable/Wire 0.146" (3.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 293308-2 Models |
Category | Pitch 0.146" (3.70mm) |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Keying HV-1 |
Series | Housing Color Black |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Polyamide (PA66), Nylon 6/6 |
Connector Type Plug, Female Sockets | Operating Temperature -40°C ~ 120°C |
Number of Positions 2 | Voltage Rating 250V |
Mounting Type Through Hole | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,77973 € | 8.898,65 € |
| Unit Price without VAT: | 1,77973 € |
|---|---|
| Unit Price with VAT: | 2,15347 € |

