
292499-4 | |
|---|---|
DigiKey Part Number | A108118-ND |
Manufacturer | |
Manufacturer Product Number | 292499-4 |
Description | CONN RCPT HSG MULTI-BEAM 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Housing for Female Blade Sockets Connector Panel Mount Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 292499-4 Models |
Category | Pitch 0.118" (3.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Features Guide Pin and Lock |
Connector Type Housing for Female Blade Sockets | Note Contacts Sold Separately |
Connector Style Multi-Beam | Base Product Number |
Number of Positions 4 (Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,35100 € | 33,51 € |
| 25 | 3,14120 € | 78,53 € |
| 50 | 2,99120 € | 149,56 € |
| 240 | 2,67763 € | 642,63 € |
| 480 | 2,54983 € | 1.223,92 € |
| 720 | 2,47796 € | 1.784,13 € |
| 1.200 | 2,39031 € | 2.868,37 € |
| 2.640 | 2,26110 € | 5.969,30 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,76740 € |

