




2141576-1 | |
|---|---|
DigiKey Part Number | A142502-ND |
Manufacturer | |
Manufacturer Product Number | 2141576-1 |
Description | CONN PLUG HSG 32POS 1.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Housing Connector Plug Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2141576-1 Models |
Category | Row Spacing 0.059" (1.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,69640 € | 17,41 € |
| 50 | 0,66300 € | 33,15 € |
| 100 | 0,63130 € | 63,13 € |
| 250 | 0,59172 € | 147,93 € |
| 500 | 0,56344 € | 281,72 € |
| 1.000 | 0,53653 € | 536,53 € |
| 3.000 | 0,49652 € | 1.489,56 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |



