
284930-3 | |
|---|---|
DigiKey Part Number | 284930-3-ND |
Manufacturer | |
Manufacturer Product Number | 284930-3 |
Description | CONN RCPT 3POS IDC 22-24AWG TIN |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 284930-3 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Features Mates to PCB |
Contact Type Female Blade Socket | Contact Finish Tin |
Number of Positions 3 | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

