



2834048-3 | |
|---|---|
DigiKey Part Number | A124492-ND |
Manufacturer | |
Manufacturer Product Number | 2834048-3 |
Description | PLUG, 2P LATCHED POKE-IN WTW CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2834048-3 Models |
Category | Housing Color Orange |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic |
Style Cable/Wire to Cable/Wire | Operating Temperature -40°C ~ 125°C |
Connector Type Plug | Voltage Rating 600V |
Number of Positions 2 | Current Rating (Amps) 3A, 8A |
Mounting Type Free Hanging (In-Line) | Mating Cycles 10 |
Termination Poke-In | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,26160 € | 6,54 € |
| 50 | 0,24900 € | 12,45 € |
| 100 | 0,23700 € | 23,70 € |
| 250 | 0,22216 € | 55,54 € |
| 500 | 0,21156 € | 105,78 € |
| 1.000 | 0,20144 € | 201,44 € |
| 2.500 | 0,18882 € | 472,05 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |



