282964-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,89000 €
Datasheet
Image for 282964-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282964-4

DigiKey Part Number
282964-4-ND
Manufacturer
Manufacturer Product Number
282964-4
Description
TERM BLOCK HDR 4POS 7.50MM
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Box
Color
Green
Part Status
Obsolete
Operating Temperature
-40°C ~ 110°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
4
Material Flammability Rating
UL94 V-0
Positions Per Level
4
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.295" (7.50mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1766686Phoenix Contact0277-6305-ND1,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes