
282369-1 | |
|---|---|
DigiKey Part Number | 282369-1-ND |
Manufacturer | |
Manufacturer Product Number | 282369-1 |
Description | CONN PLUG HSG 20POS MULT LOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 282369-1 Models |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.200 | 0,81179 € | 13.151,00 € |
| Unit Price without VAT: | 0,81179 € |
|---|---|
| Unit Price with VAT: | 0,98227 € |

