
2823076-5 | |
|---|---|
DigiKey Part Number | 17-2823076-5-ND |
Manufacturer | |
Manufacturer Product Number | 2823076-5 |
Description | 5P,2MM,BRK HDR,SRVT,2.8,SN,TB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2823076-5 Models |
Category | Contact Length - Post 0.110" (2.80mm) |
Mfr | Overall Contact Length 0.327" (8.30mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.480 | 0,29288 € | 1.897,86 € |
| Unit Price without VAT: | 0,29288 € |
|---|---|
| Unit Price with VAT: | 0,35438 € |

