
2821724-4 | |
|---|---|
DigiKey Part Number | 2266-2821724-4-ND |
Manufacturer | |
Manufacturer Product Number | 2821724-4 |
Description | CBL ASSY IFP PL TO LEC RCP 1.37' |
Customer Reference | |
Detailed Description | Cable Assembly IFP Plug to LEC Receptacle 1.37' (419.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2821724-4 Models |
Category | Length 1.37' (419.0mm) |
Manufacturer TE Connectivity AMP Connectors | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Usage Intel Omni-Path (OPA) |
Connector Type IFP Plug to LEC Receptacle | Base Product Number |

