
2821723-5 | |
|---|---|
DigiKey Part Number | 2266-2821723-5-ND |
Manufacturer | |
Manufacturer Product Number | 2821723-5 |
Description | CBL ASSY IFP PL TO LEC RCP 1.51' |
Customer Reference | |
Detailed Description | Cable Assembly IFP Plug to LEC Receptacle 1.51' (460.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2821723-5 Models |
Category | Length 1.51' (460.0mm) |
Manufacturer TE Connectivity AMP Connectors | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Usage Intel Omni-Path (OPA) |
Connector Type IFP Plug to LEC Receptacle | Base Product Number |

