
2820340-1 | |
|---|---|
DigiKey Part Number | 2820340-1-ND |
Manufacturer | |
Manufacturer Product Number | 2820340-1 |
Description | C/A, INTERNAL HD MSAS, 85 OHM, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position miniSAS HD 8x Plug to Plug 0.984' (300.00mm, 11.811") Unshielded |
Datasheet | Datasheet |
Category | Gender Male to Male |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Packaging Bag | Cable Type Flat |
Part Status Active | Length 0.984' (300.00mm, 11.811") |
Cable Connectors miniSAS HD 8x | Shielding Unshielded |
Number of Positions 32 | Base Product Number |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 86,00406 € | 86.004,06 € |
| Unit Price without VAT: | 86,00406 € |
|---|---|
| Unit Price with VAT: | 104,06491 € |

