
2820328-3 | |
|---|---|
DigiKey Part Number | 2820328-3-ND |
Manufacturer | |
Manufacturer Product Number | 2820328-3 |
Description | C/A, INTERNAL HD MINI SAS, 100 O |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug, Right Angle to Plug, Right Angle 2.30' (700.00mm) Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2820328-3 Models |
Category | Fastening Type Latch Lock |
Manufacturer TE Connectivity AMP Connectors | Cable Type Flat |
Packaging Bag | Length 2.30' (700.00mm) |
Part Status Active | Color Black |
Cable Connectors miniSAS HD 4x | Shielding Unshielded |
Number of Positions 36 | Wire Gauge 30 AWG |
Connector Type Plug, Right Angle to Plug, Right Angle | Base Product Number |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 48,96597 € | 48.965,97 € |
| Unit Price without VAT: | 48,96597 € |
|---|---|
| Unit Price with VAT: | 59,24882 € |

