
2820326-2 | |
|---|---|
DigiKey Part Number | 2820326-2-ND |
Manufacturer | |
Manufacturer Product Number | 2820326-2 |
Description | C/A, INTERNAL HD MINI SAS, 85 OH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug, Right Angle to Plug, Right Angle 1.64' (500.00mm) Unshielded |
Datasheet | Datasheet |
Category | Gender Male to Male |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Packaging Bag | Cable Type Flat |
Part Status Active | Length 1.64' (500.00mm) |
Cable Connectors miniSAS HD 4x | Shielding Unshielded |
Number of Positions 36 | Base Product Number |
Connector Type Plug, Right Angle to Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 65,61935 € | 65.619,35 € |
| Unit Price without VAT: | 65,61935 € |
|---|---|
| Unit Price with VAT: | 79,39941 € |

