
282011-1 | |
|---|---|
DigiKey Part Number | 282011-1-ND |
Manufacturer | |
Manufacturer Product Number | 282011-1 |
Description | CONN RCPT HSG 0.25 4POS CLEAR |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Clear 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Clear |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |




