
281792-6 | |
|---|---|
DigiKey Part Number | 281792-6-ND |
Manufacturer | |
Manufacturer Product Number | 281792-6 |
Description | CONN PLUG 12POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281792-6 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Detent Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 12 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,58857 € | 6.354,28 € |
| Unit Price without VAT: | 1,58857 € |
|---|---|
| Unit Price with VAT: | 1,92217 € |

