
281784-6 | |
|---|---|
DigiKey Part Number | 281784-6-ND |
Manufacturer | |
Manufacturer Product Number | 281784-6 |
Description | CONN PLUG 6POS IDC 24-26AWG GOLD |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Gold 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281784-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Detent Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 24-26 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 6 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |

