
280619-2 | |
|---|---|
DigiKey Part Number | 280619-2-ND |
Manufacturer | |
Manufacturer Product Number | 280619-2 |
Description | CONN HEADER R/A 10POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280619-2 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.394" (10.00mm) |
Packaging Bulk | Contact Length - Post 0.126" (3.20mm) |
Part Status Obsolete | Insulation Height 0.346" (8.80mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 14.5µin (0.37µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polycarbonate, Glass Filled |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 2 Wall | Insulation Color Green |
Mounting Type | Base Product Number |

