




280377-1 | |
|---|---|
DigiKey Part Number | A106678-ND |
Manufacturer | |
Manufacturer Product Number | 280377-1 |
Description | CONN HEADER R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280377-1 Models |
Category | Contact Length - Mating 0.260" (6.60mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.197" (5.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 80°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 40V |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,28470 € | 28,47 € |
| 500 | 0,25414 € | 127,07 € |
| 1.500 | 0,23516 € | 352,74 € |
| 6.000 | 0,21324 € | 1.279,44 € |
| 10.500 | 0,20499 € | 2.152,39 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |


