
280080-1 | |
|---|---|
DigiKey Part Number | A135910TR-ND - Tape & Reel (TR) A135910CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280080-1 |
Description | CONN QC TAB 10-11AWG 0.250 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280080-1 Models |
Category | Tab Length 0.618" (15.70mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 1.102" (28.00mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-11 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.134" ~ 0.205" (3.40mm ~ 5.21mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,12640 € | 12,64 € |
| 250 | 0,11844 € | 29,61 € |
| 500 | 0,11276 € | 56,38 € |
| 1.000 | 0,10738 € | 107,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10064 € | 251,60 € |
| 5.000 | 0,09584 € | 479,20 € |
| 7.500 | 0,09313 € | 698,48 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |
























