280005-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 482.672
Unit Price: 0,09000 €
Datasheet
Terminal Crimpband, Open Band Connector Crimp 600-3000 CMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280005-1

DigiKey Part Number
A119765TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
280005-1
Description
CONN SPLICE 600-3000 CMA CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 600-3000 CMA
Datasheet
 Datasheet
EDA/CAD Models
280005-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
Varies by Wire Size
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
600-3000 CMA
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Active
Features
Serrated Mating Area
Terminal Type
Crimpband, Open Band
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
62000-1TE Connectivity AMP Connectors482.672A111382CT-ND0,09000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
360.0000,03333 €11.998,80 €
Unit Price without VAT:0,03333 €
Unit Price with VAT:0,04033 €