



2496697-4 | |
|---|---|
DigiKey Part Number | 17-2496697-4-ND |
Manufacturer | |
Manufacturer Product Number | 2496697-4 |
Description | RJ45 W/MAGNET 1X4 5G LED PLATING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2496697-4 Models |
Category | LED Color Green, Orange - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 5G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Height Above Board 0.533" (13.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,84000 € | 29,84 € |
| 16 | 24,53438 € | 392,55 € |
| 32 | 23,36375 € | 747,64 € |
| 64 | 22,24922 € | 1.423,95 € |
| 112 | 21,38857 € | 2.395,52 € |
| 256 | 20,17820 € | 5.165,62 € |
| Unit Price without VAT: | 29,84000 € |
|---|---|
| Unit Price with VAT: | 36,10640 € |

