



2496691-1 | |
|---|---|
DigiKey Part Number | 17-2496691-1-ND |
Manufacturer | |
Manufacturer Product Number | 2496691-1 |
Description | RJ45 W/MAG 2X2 2.5G POE 60W LED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2496691-1 Models |
Category | LED Color Green - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Height Above Board 0.995" (25.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,20000 € | 30,20 € |
| 18 | 24,62167 € | 443,19 € |
| 36 | 23,44694 € | 844,09 € |
| 54 | 22,78593 € | 1.230,44 € |
| 108 | 21,69935 € | 2.343,53 € |
| 252 | 20,44167 € | 5.151,30 € |
| Unit Price without VAT: | 30,20000 € |
|---|---|
| Unit Price with VAT: | 36,54200 € |

