
2489563-4 | |
|---|---|
DigiKey Part Number | 17-2489563-4-ND |
Manufacturer | |
Manufacturer Product Number | 2489563-4 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2489563-4 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 4,52808 € | 16.301,09 € |
| Unit Price without VAT: | 4,52808 € |
|---|---|
| Unit Price with VAT: | 5,47898 € |

