Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
2474520-6
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2474520-6

DigiKey Part Number
17-2474520-6TR-ND - Tape & Reel (TR)
17-2474520-6CT-ND - Cut Tape (CT)
17-2474520-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2474520-6
Description
MIN-FAKRA M W HOUSING,CODE F,RA,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2474520-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Code F
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Color
Brown
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Zinc Alloy
Connector Type
Plug, Male Pin
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Impedance
50 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole, Right Angle
Voltage Rating
250 V
Fastening Type
Latch Lock
Mating Cycles
50
Frequency - Max
9 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHSD-04F-BM-PRA-TRAdam Tech1.1682057-MHSD-04F-BM-PRA-TRCT-ND4,78000 €Parametric Equivalent
In-Stock: 1.260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,24000 €6,24 €
105,30000 €53,00 €
254,96760 €124,19 €
504,73020 €236,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1804,45106 €801,19 €
3604,23872 €1.525,94 €
5404,11926 €2.224,40 €
9003,97359 €3.576,23 €
1.2603,88045 €4.889,37 €
1.8003,78417 €6.811,51 €
Manufacturers Standard Package
Unit Price without VAT:6,24000 €
Unit Price with VAT:7,55040 €