
2429931-2 | |
|---|---|
DigiKey Part Number | 17-2429931-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2429931-2 |
Description | RING,M4, DIA 4.3,14-18 AWG,TPBR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size M4 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.105" ~ 0.170" (2.67mm ~ 4.32mm) |
Width - Outer Edges 0.295" (7.49mm) | Base Product Number |
Length - Overall 0.659" (16.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,04434 € | 1.064,16 € |
| Unit Price without VAT: | 0,04434 € |
|---|---|
| Unit Price with VAT: | 0,05365 € |


