
2427710-2 | |
|---|---|
DigiKey Part Number | 17-2427710-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2427710-2 |
Description | SGI 1.5 HEADER ASSY, 4P, KEY A, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.382" (9.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 100VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 0,15615 € | 796,37 € |
| Unit Price without VAT: | 0,15615 € |
|---|---|
| Unit Price with VAT: | 0,18894 € |

