
2415727-2 | |
|---|---|
DigiKey Part Number | 17-2415727-2CT-ND - Cut Tape (CT) 17-2415727-2TR-ND |
Manufacturer | |
Manufacturer Product Number | 2415727-2 |
Description | 2X2-PORT MATENET HDR ASSY 180DEG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2415727-2 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Cut Tape (CT) Box | Contact Length - Post 0.094" (2.40mm) |
Part Status Active | Insulation Height 0.844" (21.44mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA10T), Nylon 10T, Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 HB |
Shrouding Shrouded - 4 Wall | Insulation Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 6,61100 € | 66,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,82313 € | 465,85 € |
| 160 | 5,54525 € | 887,24 € |
| 240 | 5,38892 € | 1.293,34 € |
| 400 | 5,19828 € | 2.079,31 € |
| 560 | 5,07643 € | 2.842,80 € |
| 800 | 4,95040 € | 3.960,32 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,41380 € |

