



2415574-4 | |
|---|---|
DigiKey Part Number | 17-2415574-4TR-ND - Tape & Reel (TR) 17-2415574-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2415574-4 |
Description | RECEPTACLE, FASTON, AMPLIVAR, 25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 3300-7300 CMA Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.307" (7.80mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.958" (24.33mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 3300-7300 CMA |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.030" x 0.033" (0.76mm x 0.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,11338 € | 1.587,32 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

