
2390748-1 | |
|---|---|
DigiKey Part Number | 17-2390748-1-ND |
Manufacturer | |
Manufacturer Product Number | 2390748-1 |
Description | 250 FASTON FLAG HOUSING 2P, NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2390748-1 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Series | Stacking Direction Top to Bottom |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Base Product Number |
Gender Female, Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 0,18883 € | 181,28 € |
| Unit Price without VAT: | 0,18883 € |
|---|---|
| Unit Price with VAT: | 0,22848 € |

