Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2371224-8 | |
|---|---|
DigiKey Part Number | 17-2371224-8-ND |
Manufacturer | |
Manufacturer Product Number | 2371224-8 |
Description | 5.0 PK SMT, 2P PLUG, BROWN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2371224-0 | TE Connectivity AMP Connectors | 5.975 | 17-1-2371224-0-ND | 0,61000 € | Parametric Equivalent |
| 1-2371224-1 | TE Connectivity AMP Connectors | 0 | 17-1-2371224-1-ND | 0,33844 € | Parametric Equivalent |
| 1-2371224-2 | TE Connectivity AMP Connectors | 0 | 17-1-2371224-2-ND | 0,32490 € | Parametric Equivalent |
| 2371224-1 | TE Connectivity AMP Connectors | 5.428 | 17-2371224-1-ND | 0,51000 € | Parametric Equivalent |
| 2371224-2 | TE Connectivity AMP Connectors | 0 | 17-2371224-2-ND | 0,33844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,33844 € | 2.030,64 € |
| Unit Price without VAT: | 0,33844 € |
|---|---|
| Unit Price with VAT: | 0,40951 € |












