Image for 2354531-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2354531-3

DigiKey Part Number
17-2354531-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2354531-3
Description
CONN EDGE DUAL FMALE 28POS 0.024
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2354531-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.024" (0.60mm)
Manufacturer
TE Connectivity AMP Connectors
Read Out
Dual
Series
Features
Board Guide, Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Card Type
Non Specified - Dual Edge
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
14
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
28
Color
Black
Card Thickness
0.062" (1.57mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8004,51796 €8.132,33 €
Manufacturers Standard Package
Unit Price without VAT:4,51796 €
Unit Price with VAT:5,46673 €