
2350513-9 | |
|---|---|
DigiKey Part Number | 17-2350513-9-ND |
Manufacturer | |
Manufacturer Product Number | 2350513-9 |
Description | TERM BLOCK HDR 9POS 5MM |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2350513-9 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.177" (4.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R1-500-09BE | Same Sky (Formerly CUI Devices) | 1.019 | 2223-TBP04R1-500-09BE-ND | 1,18000 € | Similar |
| TBP04R1-500-09GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-09GR-ND | 0,47465 € | Similar |
| TBP04R12-500-09BE | Same Sky (Formerly CUI Devices) | 744 | 2223-TBP04R12-500-09BE-ND | 1,18000 € | Similar |
| TBP04R12-500-09GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R12-500-09GR-ND | 0,45809 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,67900 € | 16,79 € |
| 25 | 1,46520 € | 36,63 € |
| 50 | 1,32900 € | 66,45 € |
| 100 | 1,21530 € | 121,53 € |
| 400 | 1,04643 € | 418,57 € |
| 800 | 0,98640 € | 789,12 € |
| 1.200 | 0,95734 € | 1.148,81 € |
| 5.200 | 0,88134 € | 4.582,97 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |

