
2345180-1 | |
|---|---|
DigiKey Part Number | 17-2345180-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2345180-1 |
Description | 6POS,HSD DIA 0.6,HDR ASSY,180DEG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Board Guide, Code A |
Packaging Tape & Reel (TR) | Housing Color Black |
Part Status Active | Body Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole | Voltage Rating 100 V |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 4,82870 € | 10.623,14 € |
| Unit Price without VAT: | 4,82870 € |
|---|---|
| Unit Price with VAT: | 5,84273 € |

