
2343246-3 | |
|---|---|
DigiKey Part Number | 17-2343246-3-ND |
Manufacturer | |
Manufacturer Product Number | 2343246-3 |
Description | CAGE ASSY W/ HS SPRING 2X1 QSFP- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Receptacle with Cage, Ganged (2x1) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2343246-3 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) with Heat Sink | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP-DD (Double Density) | Base Product Number |
Number of Positions 76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 89,82375 € | 2.155,77 € |
| Unit Price without VAT: | 89,82375 € |
|---|---|
| Unit Price with VAT: | 108,68674 € |

