
2331450-3 | |
|---|---|
DigiKey Part Number | 17-2331450-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2331450-3 |
Description | 03P MTA100 HDR ASSY,SM,FL,SN, HT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2331450-3 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Insulation Height 0.125" (3.18mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.375 | 0,46238 € | 1.560,53 € |
| Unit Price without VAT: | 0,46238 € |
|---|---|
| Unit Price with VAT: | 0,55948 € |

