
2327678-3 | |
|---|---|
DigiKey Part Number | A145140TR-ND - Tape & Reel (TR) A145140CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2327678-3 |
Description | CONN EDGE DUAL FMALE 84POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2327678-3 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 28; 14 | Color Black |
Number of Positions 84 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 6,89900 € | 68,99 € |
| 25 | 6,46680 € | 161,67 € |
| 50 | 6,15800 € | 307,90 € |
| 100 | 5,86410 € | 586,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,47557 € | 1.916,45 € |
| 700 | 5,21443 € | 3.650,10 € |
| 1.050 | 5,06758 € | 5.320,96 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,82520 € |

