Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2287906-2 | |
|---|---|
DigiKey Part Number | 17-2287906-2-ND |
Manufacturer | |
Manufacturer Product Number | 2287906-2 |
Description | FAKRA, 1 POS, EDGE MOUNT, 12 OCL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2287906-2 Models |
Category | Number of Ports 1 |
Mfr | Features Code B |
Packaging Bulk | Housing Color Cream |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 800 V |
Fastening Type Locking Ramp | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2287903-2 | TE Connectivity AMP Connectors | 0 | 17-5-2287903-2TR-ND | 2,46461 € | Parametric Equivalent |
| 5-2287906-2 | TE Connectivity AMP Connectors | 0 | 17-5-2287906-2TR-ND | 2,48876 € | Parametric Equivalent |
| FA1-NBRP-PCB-8 | Amphenol RF | 165 | ARF1656-ND | 3,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,49139 € | 24.913,90 € |
| Unit Price without VAT: | 2,49139 € |
|---|---|
| Unit Price with VAT: | 3,01458 € |




