Adapter Coaxial Connector SHV Plug, Female Socket To SHV Jack, Male Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SHV Plug, Female Socket To SHV Jack, Male Pin
225064-2
225064-2

225064-2

DigiKey Part Number
A124548-ND
Manufacturer
Manufacturer Product Number
225064-2
Description
COAX ADAPT SHV TO SHV
Customer Reference
Detailed Description
Adapter Coaxial Connector SHV Plug, Female Socket To SHV Jack, Male Pin
Datasheet
 Datasheet
EDA/CAD Models
225064-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Bayonet Lock, Bayonet Lock
Part Status
Obsolete
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Brass
Convert From (Adapter End)
SHV Plug, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SHV Jack, Male Pin
Mating Cycles
500
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.