
223965-1 | |
|---|---|
DigiKey Part Number | A115109-ND |
Manufacturer | |
Manufacturer Product Number | 223965-1 |
Description | CONN HEADER BLADE PWR 3P EDGE MT |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 223965-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 3 Power |
Packaging Tube | Features Board Guide |
Part Status Obsolete | Contact Finish Gold or Gold-Palladium |
Connector Usage Backplane | Color Gray |
Connector Type Header, Male Blades | Material Flammability Rating UL94 V-0 |
Connector Style Blade Power | Operating Temperature -55°C ~ 125°C |
Number of Positions 3 | Voltage Rating 250V |
Number of Positions Loaded All | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5223965-1 | TE Connectivity AMP Connectors | 0 | 5223965-1-ND | 5,43524 € | Direct |


