
223041-4 | |
|---|---|
DigiKey Part Number | A113174-ND |
Manufacturer | |
Manufacturer Product Number | 223041-4 |
Description | CONN SHROUD HARD METRIC 120P NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Shroud for Male Pins Connector Natural Through Hole Hard Metric |
Datasheet | Datasheet |
EDA/CAD Models | 223041-4 Models |
Category | Number of Positions 120 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Color Natural |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style Hard Metric | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,01100 € | 8.022,00 € |
| Unit Price without VAT: | 4,01100 € |
|---|---|
| Unit Price with VAT: | 4,85331 € |

